Kvaser CAN USB A Male to USB Male Interface Converter
- RS-artikelnummer:
- 289-0385
- Distrelec artikelnummer:
- 302-52-667
- Tillv. art.nr:
- 01266-0
- Tillverkare / varumärke:
- Kvaser
Antal (1 enhet)*
4 983,55 kr
(exkl. moms)
6 229,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 983,55 kr |
*vägledande pris
- RS-artikelnummer:
- 289-0385
- Distrelec artikelnummer:
- 302-52-667
- Tillv. art.nr:
- 01266-0
- Tillverkare / varumärke:
- Kvaser
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
| Brand | Kvaser | |
| Bus Type | CAN | |
| Connector A | USB A | |
| Connector A Gender | Male | |
| Connector B | USB | |
| Connector B Gender | Male | |
| Välj alla | ||
|---|---|---|
Brand Kvaser | ||
Bus Type CAN | ||
Connector A USB A | ||
Connector A Gender Male | ||
Connector B USB | ||
Connector B Gender Male | ||
- COO (Country of Origin):
- SE
The robust, single-channel CAN/CAN FD to USB interface with reinforced galvanic isolation designed to meet the needs of the automotive development market. It is fully compatible with various industry standards and suitable for rugged applications in marine, industrial, heavy-duty vehicle, and heavy industries.
Supports CAN FD with speeds up to 8 Mbit/s
Intelligent LED UI for easy monitoring
Reinforced galvanic isolation validated with 5000 VAC rms
IP67 rated housing for durability in harsh environments
Support for SocketCAN and various operating systems
Free CANlib SDK and drivers available for software development
Intelligent LED UI for easy monitoring
Reinforced galvanic isolation validated with 5000 VAC rms
IP67 rated housing for durability in harsh environments
Support for SocketCAN and various operating systems
Free CANlib SDK and drivers available for software development
Relaterade länkar
- Kvaser CAN USB A Male to USB Male Interface Converter
- Kvaser CAN USB A Male to ODB2 Male Interface Converter
- Kvaser CAN USB A Male to D-sub, 9 Pin Male Interface Converter
- Kvaser CAN USB A Male to D-sub, 9 Pin Interface Adapter
- Kvaser CAN D Sub 9 Pin Interface Converter
- Ixxat CAN USB A Male to RJ45 Female Interface Converter, USB-to-CAN V2 automotive
- Ixxat CAN USB A Male to RJ45 Female Interface Converter, USB-to-CAN V2 professional
- Ixxat CAN USB A Male to RJ45 Female Interface Converter, USB-to-CAN FD automotive