Exsys RS232, RS422, RS485 D Sub 9 Pin Female to D-sub, 9 Pin Male Interface Converter

Antal (1 enhet)*

712,54 kr

(exkl. moms)

890,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 13 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +712,54 kr

*vägledande pris

RS-artikelnummer:
284-4429
Distrelec artikelnummer:
125-30-246
Tillv. art.nr:
EX-47900
Tillverkare / varumärke:
Exsys
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Exsys

Bus Type

RS232, RS422, RS485

Connector A

D Sub 9 Pin

Connector A Gender

Female

Connector B

D-sub, 9 Pin

Connector B Gender

Male

COO (Country of Origin):
TW
The RS-232 to RS-422/485 Converter is a versatile product designed for PCs, workstations, and servers with RS-232 interfaces. It provides instant RS-422/485 serial port expansion, converting unbalanced, full-duplex RS-232 signals to balanced RS-422/485 signals. The converter is equipped with a 9-pin female connector that can be directly connected to your device, making it a convenient solution for your serial communication needs.

Converts unbalanced, full-duplex RS-232 signals to balanced RS-422/485 signals
Port-powered from RS-232 lines with the option for external power source
Supports RS-485 Auto Transceiver Turn Around Feature and Echo Mode for RS-485 mode
Terminator feature with 120 Ohm resistance, can be enabled or disabled by DIP switch

relaterade länkar