InnoDisk CAN M.2 Male to D-sub, 9-Pin Male CAN Card
- RS-artikelnummer:
- 267-7890
- Tillv. art.nr:
- EGPC-B2S1-W1
- Tillverkare / varumärke:
- InnoDisk
Försörjningsbrist
På grund av en global utbudsbrist vet vi inte när detta kommer att finnas i lager igen.
- RS-artikelnummer:
- 267-7890
- Tillv. art.nr:
- EGPC-B2S1-W1
- Tillverkare / varumärke:
- InnoDisk
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
| Brand | InnoDisk | |
| Bus Type | CAN | |
| Connector A | M.2 | |
| Connector A Gender | Male | |
| Connector B | D-sub, 9-Pin | |
| Connector B Gender | Male | |
| Välj alla | ||
|---|---|---|
Brand InnoDisk | ||
Bus Type CAN | ||
Connector A M.2 | ||
Connector A Gender Male | ||
Connector B D-sub, 9-Pin | ||
Connector B Gender Male | ||
- COO (Country of Origin):
- TW
The InnoDisk M.2 to single isolated CANbus 2.0B board is compliant with PCI express 1.1, its CAN bus 2.0B backward compatible with 2.0A. Support band rate 10/20/50/100/250/500/800/1000K and support CAN message acceptance filter.
Support Linux SocketCAN
Termination resistor enabled or disabled by jumper
Termination resistor enabled or disabled by jumper
Relaterade länkar
- InnoDisk CAN Male to D-sub, 9-Pin Male CAN Card
- InnoDisk CAN M.2 Male to D-sub, 9-Pin Male CAN Card
- Ixxat CAN Female to D-sub USB-to-CAN V2 embedded
- Ixxat CAN D Sub 9 Pin Male to D-sub CAN-CR220
- Ixxat CAN D Sub 9 Pin Male to D-sub CAN-CR200
- Ixxat CAN USB A Male to D-sub USB-to-CAN V2 compact
- Ixxat CAN USB A Male to D-sub USB-to-CAN FD compact
- Ixxat CAN D Sub 9 Pin Male to D-sub simplyCAN