Anybus PROFIBUS, RS232, RS485 D Sub 9 Pin RJ45 Interface Converter

Antal (1 enhet)*

7 316,60 kr

(exkl. moms)

9 145,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
  • Plus 15 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +7 316,60 kr

*vägledande pris

RS-artikelnummer:
240-5280
Tillv. art.nr:
ABC3000
Tillverkare / varumärke:
Anybus
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Anybus

Bus Type

PROFIBUS, RS232, RS485

Connector A

D Sub 9 Pin

Connector B

RJ45

Maximum Baud Rate

12Mbit/s

COO (Country of Origin):
SE
The Anybus interface will Integrate your serial RS-232/485 based industrial devices and equipment to PROFIBUS control systems without any changes to the device. Just connect, configure and you’re done. The Anybus Communicator can transfer large amounts of data, is fast to configure thanks to its’ drag and drop web interface and is built on trusted Anybus technology. The Communicator can convert both standard serial protocols such as Modbus RTU and proprietary serial request/response or produce/consume based protocols. Typical serial applications include variable frequency drives, sensors, actuators, human machine interfaces, barcode readers, RFID readers and industrial scales among others.

Transfer up to 244 bytes of data in both directions
Convert standard and proprietary RS-232/485 protocols
Web-based drag and drop configuration interface
-25 to +70 °C industrial temperature range
Powered by award winning NP40 network processor
Security chip, security switch and secure boot

Note

Input
Modbus-RTU
Output
Profibus

relaterade länkar