Anybus LonWorks, Modbus RTU, RS232, RS422, RS485 Terminal Block RJ45 Interface Converter

Antal (1 enhet)*

7 689,90 kr

(exkl. moms)

9 612,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +7 689,90 kr

*vägledande pris

RS-artikelnummer:
240-5256
Tillv. art.nr:
AB7009
Tillverkare / varumärke:
Anybus
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Anybus

Bus Type

LonWorks, Modbus RTU, RS232, RS422, RS485

Connector A

Terminal Block

Connector B

RJ45

Maximum Baud Rate

78kbit/s

COO (Country of Origin):
SE
The Anybus interface will Integrate your Modbus serial RS-232/422/485 based industrial devices and equipment to a LONWORKScontrol system without the need for any changes to the device. Just connect, configure and you're done. The Anybus Communicator is a proven and trusted protocol converter gateway that connects non-networked industrial devices and equipment on a Modbus RTU network to Lonworks. The Communicator is slave a on the Modbus RTU side. This means that you connect this to a Modbus network which has a Modbus RTU Master connected. The configuration requires no programming and is made by an included configuration tool in Windows environment. The Communicator is slim stand-alone gateway designed for IP20 and DIN-rail mounting, requiring a 24v power supply. The Communicator is conformance tested to current Lonworks specifications guaranteeing network compatibility.

Convert almost any RS-232/422/485 request/response or produce/consume protocol in just a few minutes. For example ModbusRTU, ASCII, DF1
Pre defined for Modbus RTU. Avoid the hassle of scripting and serial Modbus frame building with the 6 step Modbus RTU wizard
No hardware or software changes are required for the connected automation device
Compatible with PLCs from leading manufacturers such as Siemens, Rockwell, Schneider Electric etc
Complete protocol conversion performed by the Communicator, no PLC function blocks required
Handy save/load function means a completed configuration can be re used for many other installations
Included Anybus configuration manager with flexible serial frame building capabilities
Versions with dual port switched Ethernet allows for daisy chaining and eliminates the need for external switches
Global free technical support and consultancy

relaterade länkar