RS PRO RS232 USB A D-sub, 9 Pin Male Converter Cable

Antal (1 enhet)*

842,24 kr

(exkl. moms)

1 052,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 29 enhet(er) är redo att levereras
  • Plus 25 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 18 enhet(er) från den 05 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +842,24 kr

*vägledande pris

RS-artikelnummer:
220-6501
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Bus Type

RS232

Connector A

USB A

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 1.1

COO (Country of Origin):
CN

RS PRO USB to 4x Serial Adapter Cable Assembly


Introducing the RS PRO USB to Serial Adapter Cable Assembly, designed with the popular Prolific PL-2303 HX Revision D chipset, which allows Windows to install it the first time that the cable is connected to a PC, offering ultimate convenience without installation downtime. The computer cable adapter has an ultra-durable ABS shell on the four DB 9-way male connections and a PVC cable flex with a USB A male connector. Thanks to the chipset technology, the cable also has a transfer rate of up to 500 Kbps designed for optimum performance. This RS PRO serial to USB adapter can be used to connect serial devices to PC’s which only have a USB port, provided greater flexibility and versatility for the user.

Features and Benefits:


  • This RS PRO serial to USB adapter has four DB 9-way male connection and USB A male connector which allows the connection of serial devices to PC’s that only have a USB port

  • The cable assembly has a high-speed 500 Kbps transfer rate and is compliant with the USB 1.1 specification

  • The easy to install Prolific PL-2303 HX Revision D chipset offers a plug and play feature, saving valuable time and effort

  • Host Interface: USB BUS

  • Windows 10, 8 and 7 compatible

  • USB host device drivers supplied

Applications:


Serial Cable Adapters are units that offer flexibility and versatility as an add on to devices, like PC’s or laptops that may not have built-in connectivity capabilities, and therefore limits the user in what they are able to connect to their device. It gives users the capability to use the adapter with varying connection interfaces, often with easy to use and plug and play features. These adapters are often designed for connections through USB ports, however, other connectors are also available depending on where the adapter is being used. They will most often be used to connect devices like:
  • Mobile Phones

  • PDAs

  • Digital Cameras

  • Modems

  • ISDN Terminal Adapters

Why RS PRO?


Supports 4 Serial ports at the same time
Supports all common RS-232 Serial Port
Automatic USB protocol handling
Supports remote wake-up and power management

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

relaterade länkar