FTDI Chip RS232 USB A D-sub, 9 Pin Male Converter Cable
- RS-artikelnummer:
- 216-8464
- Distrelec artikelnummer:
- 303-99-432
- Tillv. art.nr:
- US232R-500-BULK
- Tillverkare / varumärke:
- FTDI Chip
Antal (1 låda med 10 enheter)*
4 471,35 kr
(exkl. moms)
5 589,19 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 100 enhet(er) är redo att levereras
- Dessutom levereras 100 enhet(er) från den 22 april 2026
- Dessutom levereras 100 enhet(er) från den 17 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 10 + | 447,135 kr | 4 471,35 kr |
*vägledande pris
- RS-artikelnummer:
- 216-8464
- Distrelec artikelnummer:
- 303-99-432
- Tillv. art.nr:
- US232R-500-BULK
- Tillverkare / varumärke:
- FTDI Chip
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
| Brand | FTDI Chip | |
| Bus Type | RS232 | |
| Connector A | USB A | |
| Connector B | D-sub, 9 Pin | |
| Connector B Gender | Male | |
| USB Standard | USB 2.0 | |
| Maximum Baud Rate | 921.6 | |
| Välj alla | ||
|---|---|---|
Brand FTDI Chip | ||
Bus Type RS232 | ||
Connector A USB A | ||
Connector B D-sub, 9 Pin | ||
Connector B Gender Male | ||
USB Standard USB 2.0 | ||
Maximum Baud Rate 921.6 | ||
The FTDI Chip USB-RS232 adaptor cables are a family of communication devices. This model, US232R, provides a simple method of adapting legacy serial devices with RS232 interfaces to modern USB ports. Each US232R adapter contains a small internal electronic circuit board which utilises the FTDI FT232R, mounted inside a rugged plastic enclosure capable of withstanding industrial temperature ranges. The integrated electronics also include RS232 level shifters and TXD/RXD LEDs to provide a visual indication of data traffic through the adapter.
Adds one RS-232 serial port by connecting to USB
Special high gloss white finish enclosure design
Side-lit blue RXD and TXD traffic indicators
Special high gloss white finish enclosure design
Side-lit blue RXD and TXD traffic indicators
relaterade länkar
- FTDI Chip RS232 USB A D-sub, 9 Pin Male Converter Cable
- FTDI Chip RS232 USB A Male to D-sub, 9 Pin Male Converter Cable
- FTDI Chip RS232 USB A Female to D-sub, 9 Pin Male Converter Cable
- FTDI Chip RS232 USB A Male to Cable End Converter Cable
- FTDI Chip RS232 USB A Female to Cable End Converter Cable
- FTDI Chip Development Kit USB-RS232-PCBA
- FTDI Chip USB USB Female to Adapter
- FTDI Chip FTDI USB-KEY