StarTech.com USB 2.0 USB A Male to DB25 Female Converter Cable
- RS-artikelnummer:
- 193-2834
- Distrelec artikelnummer:
- 302-52-533
- Tillv. art.nr:
- ICUSB1284D25
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
190,40 kr
(exkl. moms)
238,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 21 enhet(er) är redo att levereras
- Plus 15 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 60 enhet(er) från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 190,40 kr |
*vägledande pris
- RS-artikelnummer:
- 193-2834
- Distrelec artikelnummer:
- 302-52-533
- Tillv. art.nr:
- ICUSB1284D25
- Tillverkare / varumärke:
- StarTech.com
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
| Brand | StarTech.com | |
| Bus Type | USB 2.0 | |
| Connector A | USB A | |
| Connector A Gender | Male | |
| Connector B | DB25 | |
| Connector B Gender | Female | |
| USB Standard | USB 2.0 | |
| Välj alla | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type USB 2.0 | ||
Connector A USB A | ||
Connector A Gender Male | ||
Connector B DB25 | ||
Connector B Gender Female | ||
USB Standard USB 2.0 | ||
- COO (Country of Origin):
- CN
StarTech.com Converter, USB A to 25-Pin D-Sub Conversion Type, 1.5Mbps Maximum Data Transfer Rate - ICUSB1284D25
Join your modern computer to legacy peripherals in a flash with this USB to DB25 female parallel port converter from StarTech.com. It establishes reliable communications between new and old devices, so you can streamline operations without replacing equipment. It's handy for making links between laptops and printers.
Features & Benefits
Speedy installationSimply plug in your devices to the respective ports and you're ready to roll without needing additional software.
Strain reliefStrain relief on the connectors protects internal wires from damage during plugging and unplugging.
Bus-powered componentThe component gets its power from the host computer so there's no need for an external power source.
Strain reliefStrain relief on the connectors protects internal wires from damage during plugging and unplugging.
Bus-powered componentThe component gets its power from the host computer so there's no need for an external power source.
• 1.7m cable provides easy reach between computers and peripherals
• Compatible with macOS, Windows and Linux for easy installation
• 110g weight won't strain your equipment
• Compatible with macOS, Windows and Linux for easy installation
• 110g weight won't strain your equipment
FAQs
At what speeds does this converter transfer data?It has a reliably speedy maximum transfer rate of 1.5Mbps.
Chipset Manufacturer
Prolific
Chipset Model
PL2305
Cable Length
1.7 m
How long is this Adapter Cable?
1.8m
Maximum Baud Rate
1.5Mbps
Relaterade länkar
- StarTech.com RS232 USB A Male to DB25 Male Interface Converter
- StarTech.com USB 2.0 USB A Male to Parallel Male Interface Converter
- StarTech.com USB 2.0 USB A Male to Centronics 36 Male Interface Converter
- Phoenix Contact RS232 USB A Male to DB-9, DB25 Female Interface Converter
- StarTech.com USB 2.0 USB A Male to Female USB Serial Cable Adapter
- Exsys USB 2.0 USB B Female to SubD9 Male Interface Converter
- StarTech.com USB 2.0 USB A Male to RS232 Male Interface Adapter
- Exsys USB USB 2.0 Male to RS232 Female Converter Cable