RS PRO USB A Female to USB B Male Adapter

Antal (1 enhet)*

36,22 kr

(exkl. moms)

45,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 395 enhet(er) är redo att levereras
  • Plus 98 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 300 enhet(er) från den 19 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +36,22 kr

*vägledande pris

RS-artikelnummer:
182-8479
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Connector A

USB A

Connector A Gender

Female

Connector B

USB B

Connector B Gender

Male

USB Standard

USB 2.0

COO (Country of Origin):
CN

RS PRO USB Adapter, 25.3 mm, Female USB A to Male USB B, USB 2.0


Looking for a reliable way to connect your electronic equipment? This RS PRO USB cable is a practical solution. It features a USB A connector and a USB B connector, so you're able to link up to compatible ports on your devices for data transfer or charging purposes.
The cable's compact length of just 25.3 mm makes it particularly suited to small-scale applications where space and tidiness are factors. It has a hood made from black polyvinyl chloride (PVC) material to protect the connection and polyethylene (PE) insulation on the cable for superior electrical safety and resistance to impacts.
This product is an effective way to connect a printer or scanner to your computer hardware or to charge a phone or imaging device. You can use it in home computing, office environments or industrial settings.

Features and Benefits


• Connector A is a female USB A type
• Connector B is a male USB B type
• Length of 25.3 mm
• USB 2.0 type
• Conforms to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control

Relaterade länkar