Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
307,67 kr
(exkl. moms)
384,59 kr
(inkl. moms)
- RS-artikelnummer:
- 550-170
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| USB Standard | USB 1.1 | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
USB Standard USB 1.1 | ||
- COO (Country of Origin):
- CN
RS Pro KVM Mixed Cable Assembly
The USB serial converter operates as a bridge connection between one USB port and a standard RS-232 serial port. Easy to use, you simply hook the cable into a PC or hub port that then allows you to connect to any RS-232 device.
Features and Benefits
Supports RS-232 serial interface
Supports 500 kbps data transfer rate
USB suspend condition
Plug and Play compatible
Draws power from USB connection- no extra power adapter required
Compliant with the USB 1.1 version specification
Supports windows 98SE, ME, 200, XP, VISTA 32/64 bit and MAC 10.x
Supports 500 kbps data transfer rate
USB suspend condition
Plug and Play compatible
Draws power from USB connection- no extra power adapter required
Compliant with the USB 1.1 version specification
Supports windows 98SE, ME, 200, XP, VISTA 32/64 bit and MAC 10.x
Application Information
The USB serial adapter can be easily connected to RS-232 devices such as scanners, PDA and printers.
Note
To use this converter to connect a laptop (without serial port) to a PLC with serial port, this product will not work.
Manufacturers of PLC's recommend to use PCMCIA to RS232 converters (as 877-7240 ).
Manufacturers of PLC's recommend to use PCMCIA to RS232 converters (as 877-7240 ).
Contents
Quick Installation Guide, driver CD