Exsys USB 2.0 USB A Female Female to USB A Male Adapter
- RS-artikelnummer:
- 217-871
- Tillv. art.nr:
- EX-49181
- Tillverkare / varumärke:
- Exsys
Antal (1 enhet)*
200,82 kr
(exkl. moms)
251,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 12 enhet(er) är redo att levereras
- Plus 48 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 6 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 200,82 kr |
*vägledande pris
- RS-artikelnummer:
- 217-871
- Tillv. art.nr:
- EX-49181
- Tillverkare / varumärke:
- Exsys
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
| Brand | Exsys | |
| Bus Type | USB 2.0 | |
| Connector A | USB A Female | |
| Connector A Gender | Female | |
| Connector B | USB A | |
| Connector B Gender | Male | |
| Välj alla | ||
|---|---|---|
Brand Exsys | ||
Bus Type USB 2.0 | ||
Connector A USB A Female | ||
Connector A Gender Female | ||
Connector B USB A | ||
Connector B Gender Male | ||
- COO (Country of Origin):
- CN
The Exsys Mounting Adapters can be installed in a panel or enclosure with a 22.3mm hole, respectively 25.3mm. The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity. It features an operating temperature range from 32°F to 131°F, making them suitable for a variety of industrial and audio applications.
Integrated thread with sealing ring and lock nut
USB C to USB C adapters support fast charging up to 100 W
USB C to USB C adapters support fast charging up to 100 W
relaterade länkar
- Exsys USB 2.0 USB A Female Female to USB A Female Adapter
- Exsys USB USB 2.0 Female to RS232 Male Interface Adapter
- Exsys USB 2.0 A Female to RJ45 Interface Adapter
- Exsys USB-C USB 2.0 Male to Terminal Block Female Adapter
- Exsys USB 2.0 A RS232 Male Male Interface Adapter
- Exsys USB A Female Female to USB A Female Interface Adapter
- Exsys USB B Female Female to USB A Male Interface Adapter
- Exsys USB 3.2 USB A Female to USB A Female Adapter