OKW Multitec White ABS Instrument Case, 290 x 200 x 124mm
- RS-artikelnummer:
- 338-1065
- Tillv. art.nr:
- B2211007+ 2 X B2129407+B203100
- Tillverkare / varumärke:
- OKW
Antal (1 enhet)*
1 479,26 kr
(exkl. moms)
1 849,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 479,26 kr |
*vägledande pris
- RS-artikelnummer:
- 338-1065
- Tillv. art.nr:
- B2211007+ 2 X B2129407+B203100
- Tillverkare / varumärke:
- OKW
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
| Brand | OKW | |
| Body Material | ABS | |
| External Length | 290 mm | |
| External Width | 200 mm | |
| External Height | 124 mm | |
| External Dimensions | 290 x 200 x 124mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | Multitec | |
| Ventilated | Yes | |
| Välj alla | ||
|---|---|---|
Brand OKW | ||
Body Material ABS | ||
External Length 290 mm | ||
External Width 200 mm | ||
External Height 124 mm | ||
External Dimensions 290 x 200 x 124mm | ||
Colour White | ||
IP Rating IP40 | ||
Series Multitec | ||
Ventilated Yes | ||
- COO (Country of Origin):
- DE
Meditec Cases
Ergonomic desk cases, including front and rear panels
Internal screw pillars for mounting Eurocards from 100mm x 160mm to 233.4mm x 220mm
Supplied with 4 moulded non-slip feet
Internal screw pillars for mounting Eurocards from 100mm x 160mm to 233.4mm x 220mm
Supplied with 4 moulded non-slip feet
Note
Stock nos. 338-1087 and 338-1065 are supplied with a 74mm high case. Included are 2 large size end panels and a side panel kit, thus increasing the case height to 124mm.
Supplied with
4 moulded non-slip feet.
Relaterade länkar
- OKW Multitec White ABS Instrument Case, 290 x 200 x 74mm
- OKW Multitec White ABS Instrument Case, 160 x 260 x 74mm
- OKW Comtec Series White ABS Desktop Enclosure 290 x 200 x 76mm
- OKW Comtec Series Black ABS Desktop Enclosure 290 x 200 x 76mm
- OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 40mm
- OKW Flat-Pack Case Grey ABS Instrument Case, 150 x 80 x 50mm
- OKW Flat-Pack Case Grey ABS Instrument Case, 189 x 110 x 60mm
- OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 65mm