OKW Motec M White ABS Instrument Case, 205 x 140 x 50mm
- RS-artikelnummer:
- 838-451
- Tillv. art.nr:
- B3020117+ 2 x B3120100
- Tillverkare / varumärke:
- OKW
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
519,70 kr
(exkl. moms)
649,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 519,70 kr |
*vägledande pris
- RS-artikelnummer:
- 838-451
- Tillv. art.nr:
- B3020117+ 2 x B3120100
- Tillverkare / varumärke:
- OKW
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
| Brand | OKW | |
| Body Material | ABS | |
| External Length | 205 mm | |
| External Width | 140 mm | |
| External Height | 50 mm | |
| External Dimensions | 205 x 140 x 50mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | Motec M | |
| Välj alla | ||
|---|---|---|
Brand OKW | ||
Body Material ABS | ||
External Length 205 mm | ||
External Width 140 mm | ||
External Height 50 mm | ||
External Dimensions 205 x 140 x 50mm | ||
Colour White | ||
IP Rating IP40 | ||
Series Motec M | ||
- COO (Country of Origin):
- DE
High Impact Polystyrene Cases
Moulded pillars for PCB mounting
Clip-together assembly with groove-retained front and rear panels
Sloping control panel available separately for 75 mm high case only
Clip-together assembly with groove-retained front and rear panels
Sloping control panel available separately for 75 mm high case only
Supplied with
Front and rear panels and set of 4 self-adhesive transparent feet.
Supplied with
front and rear panels and set of 4 self-adhesive transparent feet.
relaterade länkar
- OKW Motec M White ABS Instrument Case, 205 x 140 x 75mm
- OKW Motec M White ABS Instrument Case, 205 x 140 x 100mm
- OKW A90 Series Off White ABS Hand Held Case 140 x 62.7 x 30.5mm
- OKW Flat-Pack Case Grey ABS Instrument Case, 150 x 80 x 50mm
- OKW Smart case Series White ABS Handheld Enclosure 140 x 62.7 x 30.5mm
- OKW A90 Series Black ABS General Purpose Enclosure 140 x 30.5 x 62.7mm
- OKW Smart case Series White ABS Handheld Enclosure IP40, 140 x 63 x 31mm
- OKW Smart case Series Black ABS Handheld Enclosure IP40, 140 x 63 x 31mm