- RS-artikelnummer:
- 175-1157
- Tillv. art.nr:
- IRW-2S
- Tillverkare / varumärke:
- FLIR
Tillfälligt slut i lager – restorder för leverans 2024-06-04
Lagt till varukorgen
Pris (ex. moms) Varje
3 489,86 kr
(exkl. moms)
4 362,32 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 489,86 kr |
- RS-artikelnummer:
- 175-1157
- Tillv. art.nr:
- IRW-2S
- Tillverkare / varumärke:
- FLIR
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- EE
Produktdetaljer
Flir Infrared Inspection Window
The Flir infrared stainless steel inspection window reduces hazardous risks during the thermal and visual electrical cabinet inspection. It is easy to install and compatible with a standard punch tool. Without compromising on safety, it increases the inspection efficiency.
Features and Benefits
• 2in Stainless Steel IR Window with Calcium Fluoride Crystal
• Has crystal IR window for clear visual
• Has visible light spectrum
• Increased corrosion resistance
• Maximum service temperature is 260°C
• Ring technology is used
• Has crystal IR window for clear visual
• Has visible light spectrum
• Increased corrosion resistance
• Maximum service temperature is 260°C
• Ring technology is used
Applications
• Cameras
• Outdoor and indoor use
• Outdoor and indoor use
Certifications
• CSA certified
• UL50 rating
• UL50 rating
Specifikationer
Attribute | Value |
---|---|
Width | 50mm |
Height | 85.5mm |
Material | Stainless Steel |
For Use With | Flir Cameras |
Series | IRW |