Laserliner 4mm probe Inspection Camera, 2m Probe Length, 320 x 240pixelek Resolution, LED Illumination
- RS-artikelnummer:
- 145-7897
- Tillv. art.nr:
- 088.840L
- Tillverkare / varumärke:
- Laserliner
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
11 586,79 kr
(exkl. moms)
14 483,49 kr
(inkl. moms)
Enheter | Per unit |
1 + | 11 586,79 kr |
- RS-artikelnummer:
- 145-7897
- Tillv. art.nr:
- 088.840L
- Tillverkare / varumärke:
- Laserliner
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
FlexiCamera
Universal micro camera with very small camera head.
Features and Benefits
Ideal for hard-to-reach places thanks to the very small camera head (dia. 4 mm) made of stainless steel
Waterproof camera head and cable
Powerful object lighting thanks to 4 high-performance LEDs
Diverse range of applications thanks to the 2 m long camera
Can be used with the VideoControl-Master base unit for comprehensive analysis
Accessories MicroTopGuide, MicroTopMagnet, MicroTop-90°
Guide bullet, magnet and mirror attachment for the micro camera head
Suitable for 4 mm camera head
Easy to attach and remove
Contents
FlexiCamera
Sortimo® L-BOXX® 136
MicroTopGuide
MicroTopMagnet
MicroTop-90
40 x wipes
Specifikationer
Attribute | Value |
---|---|
Probe Length | 2m |
Probe Diameter | 4mm |
Resolution | 320 x 240pixely |
Field of View | 56° |
Illumination Type | LED |
Minimum Focus Distance | 25mm |
Maximum Bending Radius | 70mm |