Laserliner 6mm probe Inspection Camera, 1.5m Probe Length, 320 x 240 pixels, 640 x 480pixelek Resolution, LED
- RS-artikelnummer:
- 145-7886
- Tillv. art.nr:
- 088.811A
- Tillverkare / varumärke:
- Laserliner
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Varje
6 183,48 kr
(exkl. moms)
7 729,35 kr
(inkl. moms)
Enheter | Per unit |
1 + | 6 183,48 kr |
Alternatives
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar dessa produkter istället.
- RS-artikelnummer:
- 145-7886
- Tillv. art.nr:
- 088.811A
- Tillverkare / varumärke:
- Laserliner
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Laserliner Inspection Camera
The Laserliner 640x480pixel resolution inspection camera is a professional video inspection system for visually inspecting areas that are difficult to access over a great distance. It has a 320x240pixel display resolution and 5mm waterproof camera snake. The handheld unit has a 3in LCD colour display with 4x digital zoom and 180° picture rotation. The camera snake is fully flexible and comes with 4 high performance LEDs for powerful object lighting. Recording findings is possible as still pictures or video onto SDHC memory up to 8GB. This camera indicates what is behind or in the objects, walls, circuits, or cables etc. even under worst light conditions. The manual image rotation function enables the image to be rotated by 180° on the monitor.
Features and Benefits
Still pictures and videos can be recorded for later analysis
Waterproof camera head and cable
Probe length is 1.5m
Probe diameter is 6mm
4 high-performance LEDs
Probe length is 10m
Probe diameter is 9mm
Minimum focus distance is 10mm
SDHC memory compatible
TV Out connection
Waterproof camera head and cable
Li-Ion battery
Waterproof camera head and cable
Probe length is 1.5m
Probe diameter is 6mm
4 high-performance LEDs
Probe length is 10m
Probe diameter is 9mm
Minimum focus distance is 10mm
SDHC memory compatible
TV Out connection
Waterproof camera head and cable
Li-Ion battery
Certifications
IP68 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Probe Length | 1.5m |
Probe Diameter | 6mm |
Resolution | 320 x 240 pixels, 640 x 480pixely |
Illumination Type | LED |
Battery Type | Li-Ion |