RS PRO 8mm probe Inspection Camera, 450mm Probe Length, 960 x 240pixels Resolution, LED Illumination
- RS-artikelnummer:
- 136-8712
- Tillverkare / varumärke:
- RS PRO
33 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 810,11 kr
(exkl. moms)
2 262,64 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 810,11 kr |
- RS-artikelnummer:
- 136-8712
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Borescope Inspection Camera (2.5in LCD)
A high quality and compact handheld inspection camera with a built in light. The RS PRO borescope is ideal for use in hard to access areas helping identify potential issues without the need to dismantle equipment and systems first.
Featuring a clear 2.5in colour LCD display and 450mm probe featuring a 640 x 480 pixel camera the borescope displays a clear and easy to see image on the screen and the intuitive menu system with both playback and photo function make using the LCD inspection camera simple.
An essential tool for inspection work and small enough to fit in you tool bag or pocket
Featuring a clear 2.5in colour LCD display and 450mm probe featuring a 640 x 480 pixel camera the borescope displays a clear and easy to see image on the screen and the intuitive menu system with both playback and photo function make using the LCD inspection camera simple.
An essential tool for inspection work and small enough to fit in you tool bag or pocket
Features and Benefits
Borescope inspection camera
2.5in colour LCD display
Display resolution of 960 x 240 pixels
Supports play back and photo
Built in flash memory for 30 photos
4 x adjustable LED lights
450mm camera probe (640 x 480 pixels)
Camera head diameter of 8mm
Depth of field of 30mm – 80mm
Viewing Angle of 54°
2.5in colour LCD display
Display resolution of 960 x 240 pixels
Supports play back and photo
Built in flash memory for 30 photos
4 x adjustable LED lights
450mm camera probe (640 x 480 pixels)
Camera head diameter of 8mm
Depth of field of 30mm – 80mm
Viewing Angle of 54°
Standards and Approvals: ISO, CE, RoHS compliant.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifikationer
Attribute | Value |
---|---|
Probe Length | 450mm |
Probe Diameter | 8mm |
Resolution | 960 x 240pixels |
Field of View | 54° |
Illumination Type | LED |
Minimum Focus Distance | 30mm |