TE Connectivity Extraction Tool, 1579008 Series, Receptacle Contact, Extraction Tool Contact
- RS-artikelnummer:
- 876-2040
- Tillv. art.nr:
- 4-1579008-9
- Tillverkare / varumärke:
- TE Connectivity
Denna bild representerar endast produktgruppen
Mängdrabatt möjlig
Antal (1 enhet)*
1 228,47 kr
(exkl. moms)
1 535,59 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
Tillfälligt slut
- Leverans från den 11 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 1 228,47 kr |
| 10 - 24 | 1 044,18 kr |
| 25 - 49 | 921,31 kr |
| 50 + | 798,56 kr |
*vägledande pris
- RS-artikelnummer:
- 876-2040
- Tillv. art.nr:
- 4-1579008-9
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Contact Type | Receptacle | |
| Sub Type | Extraction Tool | |
| Product Type | Extraction Tool | |
| Series | 1579008 | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Receptacle | ||
Sub Type Extraction Tool | ||
Product Type Extraction Tool | ||
Series 1579008 | ||
Standards/Approvals No | ||
RoHS-status: Undantagen
TE Connectivity Standard Extraction Tool
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability
TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.
Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design
Spare tubes are also available:
• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.
TE Connectivity Insertion and Extraction Tooling
Relaterade länkar
- TE Connectivity Extraction Tool, AMP Series
- TE Connectivity Insertion & Extraction Tool, AMP Series
- TE Connectivity Extraction Tool MQS Contact
- TE Connectivity Extraction Tool Receptacle Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Contact size 1.2mm
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact