Eaton xEnergy Basic Floor Standing Enclosure, Service Distribution Board IVS Låsbar Stål Enkel dörr 2.06 m 400mm 415 mm
- RS-artikelnummer:
- 248-717
- Tillv. art.nr:
- 102438 BPZ-DT-400/20-P
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
3 147,20 kr
(exkl. moms)
3 934,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 18 januari 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 147,20 kr |
*vägledande pris
- RS-artikelnummer:
- 248-717
- Tillv. art.nr:
- 102438 BPZ-DT-400/20-P
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Skåplucka | |
| Dörrtyp | Enkel dörr | |
| Serie | xEnergy Basic | |
| Låsbar | Ja | |
| Handtag ingår | Nej | |
| Bredd | 400mm | |
| Höjd | 2.06m | |
| Djup | 415mm | |
| Längd | 415mm | |
| Material | Stål | |
| Färg | Grå | |
| RAL-kod | PG 7035 | |
| IP-klassning | IP30 | |
| För användning med | Floor Standing Enclosure, Service Distribution Board IVS | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Skåplucka | ||
Dörrtyp Enkel dörr | ||
Serie xEnergy Basic | ||
Låsbar Ja | ||
Handtag ingår Nej | ||
Bredd 400mm | ||
Höjd 2.06m | ||
Djup 415mm | ||
Längd 415mm | ||
Material Stål | ||
Färg Grå | ||
RAL-kod PG 7035 | ||
IP-klassning IP30 | ||
För användning med Floor Standing Enclosure, Service Distribution Board IVS | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton xEnergy Basic LV system door is designed for optimal functionality in low voltage switchgear applications. With a sleek glass design and robust construction, it seamlessly combines aesthetics with strength. The 2060 mm height and 400 mm width make it an ideal choice for modern environments, where both space efficiency and visual appeal are paramount. Built with user convenience in mind, this door accommodates a variety of installations while ensuring easy access and safe operations. Its transparent panels, crafted from 4 mm safety glass, provide visibility without compromising security, while the three-point turn lock enhances protection. The modular design allows versatility in configurations, making it suitable for dynamic settings and diverse needs in distribution boards. With an elegant finish in light grey, this door aligns perfectly with contemporary decor, making it a fitting addition to your electrical infrastructure.
Seamless integration into various environments enhances design flexibility
Transparent panels improve visibility while maintaining safety standards
Three-point turn lock provides enhanced security for sensitive components
Modular design allows for easy adaptation to changing requirements
Constructed from high-quality materials ensuring durability and longevity
Light grey powder coating gives a modern and professional look
Size compatibility makes it an excellent option for diverse installation spaces
Designed for floor-standing distribution boards, offering stability wherever placed
Relaterade länkar
- Eaton xEnergy Basic Floor Standing Enclosure, Service Distribution Board IVS Låsbar Stålplåt Enkel dörr 2.06 m 600mm 45
- Eaton xEnergy Basic Floor Standing Enclosure, Service Distribution Board IVS Låsbar Stålplåt Enkel dörr 2.06 m 400mm 45
- Eaton xEnergy Basic Floor Standing Enclosure, Service Distribution Board IVS Låsbar Stålplåt Enkel dörr 2.01 m 600mm 45
- Eaton xEnergy Basic Floor Standing Enclosure, Service Distribution Board IVS Låsbar Stålplåt Enkel dörr 1.71 m 600mm 45
- Eaton xEnergy Basic Floor Standing Enclosure, Service Distribution Board IVS Låsbar Stålplåt Enkel dörr 1.76 m 600mm 600
- Eaton xEnergy Basic Floor Standing Enclosure, Service Distribution Board IVS Låsbar Stålplåt Enkel dörr 1.76 m 600mm 45
- Eaton xEnergy Basic Floor Standing Enclosure Låsbar Stålplåt Enkel dörr 2.06 m 600mm 45 mm 45 mm
- Eaton 20 mm Pulverlackerad Stålplåt Skydd Floor Standing Enclosures, Service Distribution Board Ivs