optris MS Infrared Thermometer, Max Temperature +530°C, ±1 %, Centigrade, Fahrenheit With RS Calibration
- RS-artikelnummer:
- 192-6525
- Tillv. art.nr:
- OPTMSPLI-RS
- Tillverkare / varumärke:
- Optris
Se alla Infrared Thermometers
5 I lager för leverans inom 3-5 arbetsdagar
Pris (ex. moms) Each
2 565,21 kr
(exkl. moms)
3 206,51 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 565,21 kr |
- RS-artikelnummer:
- 192-6525
- Tillv. art.nr:
- OPTMSPLI-RS
- Tillverkare / varumärke:
- Optris
- COO (Country of Origin):
- CN
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
optris MSPlus
Display (3-line) with backlight
Lens with 13 mm measuring spot up to 140 mm range
MIN/MAX and HOLD functions, adjustable offset value
Adjustable visual and audible alarm
Laser sight for marking the centre of the measuring spot
Adjustable emissivity
USB interface
OptrisConnect report software for evaluating measured data
Supplied with
Thermometer, padded transit case, lanyard, battery, OptrisConnect report software, instructions
Specifikationer
Attribute | Value |
Absolute Maximum Temperature Measurement | +530°C |
Temperature Scale | Centigrade, Fahrenheit |
Calibrated | RSCAL |
Distance to Spot Ratio | 20:1 |
Best Accuracy | ±1 % |
Absolute Minimum Temperature Measurement | -32°C |
Emissivity | 0.1 → 1.1 |
Model Number p | optris MS |
Resolution | 0.1 °C |
Response Time | 300 ms |
Length | 190mm |
Width | 38mm |
Height | 45mm |
Weight | 150g |