Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 V
- RS-artikelnummer:
- 506-9723
- Tillv. art.nr:
- 0 529 64
- Tillverkare / varumärke:
- Legrand
2 I lager för avsändande samma dag
4 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
658,04 kr
(exkl. moms)
822,55 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 658,04 kr |
5 + | 625,11 kr |
- RS-artikelnummer:
- 506-9723
- Tillv. art.nr:
- 0 529 64
- Tillverkare / varumärke:
- Legrand
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Plastic male angled plugs
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Right Angle |
Series | HYPRA |
IP Rating | IP44 |
Colour | Red |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |