- RS-artikelnummer:
- 505-1659
- Tillv. art.nr:
- NEB/J 25 C
- Tillverkare / varumärke:
- Lumberg
232 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
8,86 kr
(exkl. moms)
11,08 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 8,86 kr |
25 - 99 | 7,99 kr |
100 + | 7,22 kr |
- RS-artikelnummer:
- 505-1659
- Tillv. art.nr:
- NEB/J 25 C
- Tillverkare / varumärke:
- Lumberg
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Female power supply sockets for soldering onto wires
Female power supply connectors, with solder terminal connections.
Available with or without rest contact.
Available with or without rest contact.
Note
The insulator material has been changed by the Manufacturer, please refer to the Product Change Notification under the Technical Reference section.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 1A |
Plug/Socket | Socket |
Voltage Rating | 12 V |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Solder |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
- RS-artikelnummer:
- 505-1659
- Tillv. art.nr:
- NEB/J 25 C
- Tillverkare / varumärke:
- Lumberg