- RS-artikelnummer:
- 155-9496
- Tillv. art.nr:
- 932513106 STAKAP 3 N
- Tillverkare / varumärke:
- Hirschmann
162 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
126,25 kr
(exkl. moms)
157,81 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 126,25 kr |
10 - 24 | 121,22 kr |
25 - 49 | 116,18 kr |
50 + | 111,26 kr |
- RS-artikelnummer:
- 155-9496
- Tillv. art.nr:
- 932513106 STAKAP 3 N
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Surface Mount Plugs & Sockets
Belden Hirschmann Industrial Power Connector, Female, 5m Ohm Contact Resistance - ST Series - 932513106 STAKAP 3 N
Safely energise tools and machinery with this industrial power connector socket from Belden's Hirschmann range. It has copper and zinc contacts that are highly conductive with a low resistance of 5mOhm, giving you a reliable connection. With its 3-pole construction, this unit is a practical choice for 3-phase circuits. An integrated earth pole carries excess current to the ground for electrical safety.
Features and Benefits:
• Screw termination method is simple and doesn't need complex tools
• PA housing for durability and insulation from electric shocks
• Broad operating temperature range of -30ºC to +90ºC for use in challenging conditions
• Tin contact plating for corrosion resistance and long-term performance
• PA housing for durability and insulation from electric shocks
• Broad operating temperature range of -30ºC to +90ºC for use in challenging conditions
• Tin contact plating for corrosion resistance and long-term performance
Applications:
• Machine building
• Measurement equipment and instrumentation
• Measurement equipment and instrumentation
What's the IP rating of this connector?
This connector has an IP54 rating, which means that it can withstand dust and water.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 250 V, 400 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
IP Rating | IP54 |
Cable CSA | 0.25 → 1.50mm² |
Colour | Grey |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
- RS-artikelnummer:
- 155-9496
- Tillv. art.nr:
- 932513106 STAKAP 3 N
- Tillverkare / varumärke:
- Hirschmann