- RS-artikelnummer:
- 136-5711
- Tillv. art.nr:
- 21240
- Tillverkare / varumärke:
- Bals
15 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
432,02 kr
(exkl. moms)
540,02 kr
(inkl. moms)
Enheter | Per unit |
1 + | 432,02 kr |
- RS-artikelnummer:
- 136-5711
- Tillv. art.nr:
- 21240
- Tillverkare / varumärke:
- Bals
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Bals Quick Connect Cable Plug with Multi-Grip IP67
Bals cable mount plugs with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount plugs offer IP67 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.
Features and Benefits
Multi-Grip cable gland
Quick-Connect screwless connection
VDE tested
IP67 rated
Bals Industrial Connectors
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Quick Connect |
IP Rating | IP67 |
Cable CSA | 6.0mm² |
Colour | Blue |