- RS-artikelnummer:
- 136-1461
- Tillv. art.nr:
- 0 576 71
- Tillverkare / varumärke:
- Legrand
66 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
156,22 kr
(exkl. moms)
195,28 kr
(inkl. moms)
Enheter | Per unit |
1 + | 156,22 kr |
- RS-artikelnummer:
- 136-1461
- Tillv. art.nr:
- 0 576 71
- Tillverkare / varumärke:
- Legrand
Lagstiftning och ursprungsland
- COO (Country of Origin):
- AT
Produktdetaljer
P17 Tempra Pro Panel Mount Socket Connectors, IP44
Legrand P17 Tempra Pro panel mount socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)
Legrand P17 Tempra Pro Industrial Power Connectors
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Colour | Blue |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |