- RS-artikelnummer:
- 103-0967
- Tillv. art.nr:
- 932143106 STAS 3 N grey
- Tillverkare / varumärke:
- Hirschmann
97 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
87,19 kr
(exkl. moms)
108,99 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 87,19 kr |
10 - 24 | 83,58 kr |
25 - 49 | 80,30 kr |
50 + | 76,91 kr |
- RS-artikelnummer:
- 103-0967
- Tillv. art.nr:
- 932143106 STAS 3 N grey
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
Belden Hirschmann Male Cable Mount Industrial Power Plug, 3P+E, 16A - ST Series - 932143106 STAS 3 N grey
This industrial power plug from Belden Hirschmann is ideal for use with electrical mains systems and large industrial control circuits. This heavy-duty plug comes in grey housing for easy identification and features screw termination, so installation is simple and connections are secure. You can rely on this unit for safety, as it's vibration-proof, has integral strain relief for cable security and an IP54 (ingress protection) rating indicating it's sealed against water splashes and dust. It has male-gendered connectors for use with a three-pole female connector socket.
Features & Benefits
• Wide operating temperature range of -30°C to +90°C for use in demanding environments
• Three-pole earthed format for electrical safeguarding
• Straight body orientation for easy handling and installation
• Three-pole earthed format for electrical safeguarding
• Straight body orientation for easy handling and installation
Applications
• Industrial power control systems
• Electrical wiring systems
• Industrial lighting circuits
• Electrical wiring systems
• Industrial lighting circuits
Whats the difference between an industrial plug and a household plug?
Industrial plugs and sockets provide a connection to electrical systems rated at much higher voltages than residential ones. In addition, industrial plugs feature a number of different IP (ingress protection) ratings indicating protection from common environmental hazards.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 250 V dc, 400 V ac |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
IP Rating | IP54 |
Colour | Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
- RS-artikelnummer:
- 103-0967
- Tillv. art.nr:
- 932143106 STAS 3 N grey
- Tillverkare / varumärke:
- Hirschmann