Scame, ADVANCE 2 IP67 Red Wall Mount 3P + E RCD Industrial Power Connector Socket, Rated At 32A, 415 V
- RS-artikelnummer:
- 410-078
- Tillv. art.nr:
- 568.3286-RW
- Tillverkare / varumärke:
- Scame
Tillfälligt slut i lager – restorder för leverans 2024-05-14
Lagt till varukorgen
Pris (ex. moms) Varje
3 915,10 kr
(exkl. moms)
4 893,88 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 915,10 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 410-078
- Tillv. art.nr:
- 568.3286-RW
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Wall mount industrial power connector
It comes a range of high quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- Interlocked and RCD (Residual-current device) protected
- IP67 Rated
- Manufactured from self-extinguishing & shock resistant thermoplastic
- Wall mountable
- Red and blue colours offered in this range of power connectors
- Voltage ratings of 415V and 230v offered in this range
- Angled socket, allowing a more convenient connection
- All models offered in the range are highly reliable and excellent quality
Applications
These Industrial connectors are widely used in a range of applications such as;
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What is ip67 rating?
P67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Termination Method | Pre-Wired |
Series | ADVANCE 2 |
IP Rating | IP67 |
Colour | Red |