ABB Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 250 V
- RS-artikelnummer:
- 720-9541
- Tillv. art.nr:
- 2CMA167646R1000 216MVS6
- Tillverkare / varumärke:
- ABB
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 720-9541
- Tillv. art.nr:
- 2CMA167646R1000 216MVS6
- Tillverkare / varumärke:
- ABB
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
| Brand | ABB | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Switchable | Yes | |
| Colour | Blue | |
| IP Rating | IP44 | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Series | Critical & Safe | |
| Body Orientation | Straight | |
| Dimensions | 235 x 120 x 149mm | |
| Earthing Position | 6h | |
| Body Material | PET | |
| Depth | 149mm | |
| Length | 235mm | |
| Width | 120mm | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Switchable Yes | ||
Colour Blue | ||
IP Rating IP44 | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
Series Critical & Safe | ||
Body Orientation Straight | ||
Dimensions 235 x 120 x 149mm | ||
Earthing Position 6h | ||
Body Material PET | ||
Depth 149mm | ||
Length 235mm | ||
Width 120mm | ||
Switched Interlock IP44
25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure
relaterade länkar
- Scame Switchable IP44 Industrial Interlock Socket 2P+E 32A, 250 V
- Scame Switchable IP44 Industrial Interlock Socket 2P+E 16A, 250 V
- MENNEKES Switchable IP44 Industrial Interlock Socket 2P+E 32A, 230 V
- MENNEKES Switchable IP44 Industrial Interlock Socket 2P+E 16A, 230 V
- Scame Switchable IP44 Industrial Interlock Socket 2P+E 32A, 230 V
- ABB Switchable IP44 Industrial Interlock Socket 2P+E 32A, 250 V
- Scame Switchable IP44 Industrial Interlock Socket 2P+E 16A, 230 V
- MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 2P+E 16A, 230 V