MOXA UC-5100, Industrial Computer, 11W, ARM Cortex 1 GHz, 8000 MB, 1 Linux
- RS-artikelnummer:
- 255-3516
- Distrelec artikelnummer:
- 301-80-205
- Tillv. art.nr:
- UC-5111-LX
- Tillverkare / varumärke:
- MOXA
Antal (1 enhet)*
11 274,71 kr
(exkl. moms)
14 093,39 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 11 274,71 kr |
*vägledande pris
- RS-artikelnummer:
- 255-3516
- Distrelec artikelnummer:
- 301-80-205
- Tillv. art.nr:
- UC-5111-LX
- Tillverkare / varumärke:
- MOXA
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
| Brand | MOXA | |
| Number of Cores | 1 | |
| Processor Type | ARM Cortex | |
| Series | UC-5100 | |
| Clock Speed | 1 GHz | |
| Compatible Operating System | Linux | |
| IP Rating | IP30 | |
| Bus Type | AHB and VPB | |
| Supply Voltage | 9 → 48 V | |
| Dimensions | 57 x 136 x 100 mm | |
| Port Type | 2 Ethernet and 4 DIO, 4 Serial | |
| Maximum Power Consumption | 11W | |
| Onboard Memory | 8000 MB | |
| Välj alla | ||
|---|---|---|
Brand MOXA | ||
Number of Cores 1 | ||
Processor Type ARM Cortex | ||
Series UC-5100 | ||
Clock Speed 1 GHz | ||
Compatible Operating System Linux | ||
IP Rating IP30 | ||
Bus Type AHB and VPB | ||
Supply Voltage 9 → 48 V | ||
Dimensions 57 x 136 x 100 mm | ||
Port Type 2 Ethernet and 4 DIO, 4 Serial | ||
Maximum Power Consumption 11W | ||
Onboard Memory 8000 MB | ||
- COO (Country of Origin):
- TW
The Moxa Europe Arm cortex-A8 1 GHz IIoT gateway with 1 mini PCIe expansion slot is used for wireless module. It has software-selectable RS-232/422/485 ports supporting all signals, 4 serial ports, dual CAN ports with industrial CAN 2.0 A/B protocol supported, 4 DIs and 4 DOs. It has -40 to 85°C wide temperature range and -40 to 70°C with LTE enabled.
Dual auto-sensing 10/100 Mbps Ethernet ports
Moxa Industrial Linux with 10-year long-term support
Mini PCIe socket for Wi-Fi/cellular module
SD slot for storage expansion
Moxa Industrial Linux with 10-year long-term support
Mini PCIe socket for Wi-Fi/cellular module
SD slot for storage expansion