Schneider Electric Harmony, Industrial Computer
- RS-artikelnummer:
- 200-8985
- Tillv. art.nr:
- HMIG5U2
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
29 350,03 kr
(exkl. moms)
36 687,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 29 350,03 kr |
*vägledande pris
- RS-artikelnummer:
- 200-8985
- Tillv. art.nr:
- HMIG5U2
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Schneider Electric HMIG5U2
This product is part of the Harmony GTU range, an offer of High performance IoT-ready modular HMI panels from 7 to 19inch (Width) screen. The open box features Intel X86 1.33GHz processor and 32GB CFast card data storage, suits for universal panel. It is designed with backup memory of NVRAM 512kB and internal memory of RAM 2GB. This open box supports Windows Embedded 7 operating system. It is equipped with 10BASE-T/100BASE-TX/1000BASE-T Ethernet port. Communication port protocols are Modbus, Modbus TCP/IP and Uni-Telway. Its dimensions are 188mm (width) x 45mm (depth) x 131mm (height) and weighs 0.9kg. This product is certified by ATEX, CE, CULus, IEC, CUL, GL, LR, BV, RCM and EAC. It meets CSA C22.2 No 142, ANSI/ISA 12-12-01, UL 508, Class I division 2 CSA C22.2 No 213 and IEC 61132-2 standards. Harmony GTU (formerly known as Magelis GTU) are universal panels that include smartphone-like interface and Wireless technology. They offer unmatched comfort of use with no compromise on performance and openness.
The Schneider open box for HMIGTU 1.33GHz, Win7E, 2GB RAM. It is used operating system, project data, application, and other data.
Operating system windows embedded 7
Data storage equipment is 32 GB CFast card
512 kB NVRAM backup memory and 2 GB RAM internal
Data storage equipment is 32 GB CFast card
512 kB NVRAM backup memory and 2 GB RAM internal
Relaterade länkar
- Schneider Electric Harmony GTUX 20W Harmony
- Schneider Electric Harmony P6 Intel Celeron 2 Windows
- Schneider Electric Harmony GTU X86 4 GB RAM, Windows
- Schneider Electric Industrial Computer
- Schneider Electric HMI CPU RISC 256 MB
- Schneider Electric HMI 20W, CPU RISC 256 MB
- Schneider Electric HMIBM 40W 8 GB
- Schneider Electric PS6000 121W 8 GB, 4 Windows