MOXA EXPC-F2120W, Industrial Computer, 60W, Intel Celeron 16 GB, 3 Windows

Antal (1 enhet)*

70 256,14 kr

(exkl. moms)

87 820,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 08 september 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +70 256,14 kr

*vägledande pris

RS-artikelnummer:
635-075
Tillv. art.nr:
EXPC-F2120W-TL3-DC
Tillverkare / varumärke:
MOXA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MOXA

Processor Type

Intel Celeron

Number of Cores

3

Series

EXPC-F2120W

Compatible Operating System

Windows 10

IP Rating

IP42, IP66

Bus Type

DDR4, SSD

Supply Voltage

36 V

Dimensions

336.69 x 255.17 x 94.05 mm

Port Type

RJ45, RS232, RS422, RS485

Maximum Power Consumption

60W

Onboard Memory

16 GB

COO (Country of Origin):
TW
The Moxa Europe 12.1-inch panel PCs with a 11th Gen Intel Core i processor that deliver a reliable, durable, and versatile platform for use in industrial, hazardous, and mission-critical environments. The panel PCs come with a rich set of communication interfaces to satisfy all your industrial-application scenarios. The panel PCs are also provided with a DisplayPort and VGA video outputs for extending the display.

Built-in light sensor for auto brightness control
1200-nit sunlight-readable anti-glare display
Optical bonding of the display for deploying in harsh environments
Front IP66 and rear IP42 certified

relaterade länkar