- RS-artikelnummer:
- 848-7991
- Tillv. art.nr:
- UT00128SH
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Lagt till varukorgen
Pris (ex. moms) Varje
254,36 kr
(exkl. moms)
317,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 254,36 kr |
10 - 24 | 246,48 kr |
25 - 49 | 239,26 kr |
50 - 99 | 232,48 kr |
100 + | 226,24 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 848-7991
- Tillv. art.nr:
- UT00128SH
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Souriau UTO Range of Receptacles
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
• Rugged, robust design ensures high performance in a wide range of climatic conditions
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
Features & Benefits
Souriau UTO Series of Receptacles
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 13.0A |
Series | UT0 |
Body Orientation | Straight |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Zinc |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 848-7991
- Tillv. art.nr:
- UT00128SH
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton