- RS-artikelnummer:
- 734-5224
- Tillv. art.nr:
- 99-1429-992-04
- Tillverkare / varumärke:
- binder
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
848,72 kr
(exkl. moms)
1 060,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 848,72 kr |
50 - 99 | 778,19 kr |
100 - 249 | 729,39 kr |
250 - 499 | 696,90 kr |
500 + | 666,73 kr |
- RS-artikelnummer:
- 734-5224
- Tillv. art.nr:
- 99-1429-992-04
- Tillverkare / varumärke:
- binder
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M12 A Coded Male Cable Connector, Shielded, Stainless Steel - Series 713
M12 A Coded shielded male cable connector with a stainless steel housing. This M12 A Coded shielded male cable connector is IP67 rated, has screw locking, screw terminations and has a shielding ring. The cable outlet for this shielded male cable connector is 5.5 to 8.6 mm.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP69K |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 713 |
Voltage Rating | 250 V |
Coding | A |
Shell Size | 20 |
Mating Type | Screw On |
Housing Material | Stainless Steel |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |