Switchcraft Circular Connector, 2 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP67, MICRO-CON-X Series
- RS-artikelnummer:
- 733-5536
- Tillv. art.nr:
- 17282-2PG-300
- Tillverkare / varumärke:
- Switchcraft
114 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
61,81 kr
(exkl. moms)
77,26 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 61,81 kr |
10 - 49 | 56,12 kr |
50 - 99 | 52,73 kr |
100 - 249 | 50,98 kr |
250 + | 49,56 kr |
- RS-artikelnummer:
- 733-5536
- Tillv. art.nr:
- 17282-2PG-300
- Tillverkare / varumärke:
- Switchcraft
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Switchcraft MICRO-CON-X Series Connectors, Panel Mount
Switchcraft MICRO-CON-X connectors are panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.
Gold plated connector contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 7.5A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 7.5A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.5A |
Series | MICRO-CON-X |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Mating Type | Snap-In |
Shell Size | 18.2 |
Housing Material | Nylon |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
- RS-artikelnummer:
- 733-5536
- Tillv. art.nr:
- 17282-2PG-300
- Tillverkare / varumärke:
- Switchcraft