- RS-artikelnummer:
- 698-9233
- Tillv. art.nr:
- 0308 05-1
- Tillverkare / varumärke:
- Lumberg
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
76,91 kr
(exkl. moms)
96,14 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 76,91 kr |
10 - 24 | 69,36 kr |
25 + | 62,47 kr |
- RS-artikelnummer:
- 698-9233
- Tillv. art.nr:
- 0308 05-1
- Tillverkare / varumärke:
- Lumberg
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
0308 Flange chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | 03 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 698-9233
- Tillv. art.nr:
- 0308 05-1
- Tillverkare / varumärke:
- Lumberg