Amphenol Air LB Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP66, IP67, ECTA 133 Series
- RS-artikelnummer:
- 691-2606
- Tillv. art.nr:
- 1332 M 107 MZ
- Tillverkare / varumärke:
- Amphenol Air LB
21 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
525,12 kr
(exkl. moms)
656,40 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 525,12 kr |
5 - 24 | 504,22 kr |
25 - 49 | 483,11 kr |
50 + | 462,22 kr |
- RS-artikelnummer:
- 691-2606
- Tillv. art.nr:
- 1332 M 107 MZ
- Tillverkare / varumärke:
- Amphenol Air LB
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
In-Line Plug Connectors
Plugs with Pin Contacts
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Note
Requires backshell
ECTA 133 Metal Circular Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | ECTA 133 |
Voltage Rating | 500 V |
Shell Size | 1 |
Housing Material | Metal |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 691-2606
- Tillv. art.nr:
- 1332 M 107 MZ
- Tillverkare / varumärke:
- Amphenol Air LB