- RS-artikelnummer:
- 690-9221
- Tillv. art.nr:
- SRCN6A25-16P
- Tillverkare / varumärke:
- JAE
25 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
146,114 kr
(exkl. moms)
182,642 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 70 | 146,114 kr | 730,57 kr |
75 - 245 | 142,066 kr | 710,33 kr |
250 - 495 | 138,216 kr | 691,08 kr |
500 - 1245 | 134,584 kr | 672,92 kr |
1250 + | 131,148 kr | 655,74 kr |
- RS-artikelnummer:
- 690-9221
- Tillv. art.nr:
- SRCN6A25-16P
- Tillverkare / varumärke:
- JAE
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Plugs, Pin inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | SRCN |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 25 |
Contact Plating | Silver |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 690-9221
- Tillv. art.nr:
- SRCN6A25-16P
- Tillverkare / varumärke:
- JAE