- RS-artikelnummer:
- 690-9174
- Tillv. art.nr:
- SRCN6A13-5S
- Tillverkare / varumärke:
- JAE
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
82,138 kr
(exkl. moms)
102,672 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 5 | 82,138 kr | 410,69 kr |
10 - 20 | 79,666 kr | 398,33 kr |
25 - 35 | 76,404 kr | 382,02 kr |
40 + | 72,292 kr | 361,46 kr |
- RS-artikelnummer:
- 690-9174
- Tillv. art.nr:
- SRCN6A13-5S
- Tillverkare / varumärke:
- JAE
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Plugs, Socket inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | SRCN |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 13 |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
- RS-artikelnummer:
- 690-9174
- Tillv. art.nr:
- SRCN6A13-5S
- Tillverkare / varumärke:
- JAE