- RS-artikelnummer:
- 537-2338
- Tillv. art.nr:
- RM12BRD-4S(76)
- Tillverkare / varumärke:
- Hirose
130 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
88,80 kr
(exkl. moms)
111,00 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 88,80 kr |
5 - 24 | 80,96 kr |
25 - 49 | 73,97 kr |
50 - 99 | 68,20 kr |
100 + | 63,32 kr |
- RS-artikelnummer:
- 537-2338
- Tillv. art.nr:
- RM12BRD-4S(76)
- Tillverkare / varumärke:
- Hirose
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
Jam Nut Fastening Chassis Receptacles (Bayonet)
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Standards
JIS C 5432
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
• A rugged miniaturized circular connector
• Gives excellent mechanical and electrical performance
• Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | RM |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Brass |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 537-2338
- Tillv. art.nr:
- RM12BRD-4S(76)
- Tillverkare / varumärke:
- Hirose