Lemo Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP50, 0B Series
- RS-artikelnummer:
- 248-3889
- Tillv. art.nr:
- FGG.0B.307.CLAD52Z
- Tillverkare / varumärke:
- Lemo
149 I lager för avsändande samma dag
27 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
292,33 kr
(exkl. moms)
365,41 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 292,33 kr |
5 - 9 | 283,57 kr |
10 - 19 | 274,92 kr |
20 - 49 | 266,05 kr |
50 + | 251,41 kr |
- RS-artikelnummer:
- 248-3889
- Tillv. art.nr:
- FGG.0B.307.CLAD52Z
- Tillverkare / varumärke:
- Lemo
- COO (Country of Origin):
- CH
Lemo Series 0B Cable Plugs and Sockets
From Lemo, a range of circular metal plugs and sockets from the 0B series. The cable mount connectors feature a unique push-pull self-latching mechanism for safe and secure mating. The industrial circular connectors are G coded for higher contact density and prevent contact miss alignment with similar connectors. With 360° shielding for enhanced EMI performance, the 0B series of cable connectors are perfect for applications requiring high accuracy and interference-free signals. Cable mount plugs mate with a panel or PCB mount socket. Cable mount sockets mate with panel plugs.
Lemo Push-Pull Self-Latching Connection System
The self-latching system is simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
Engaging the system
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
Disengaging the system
If the connection needs to be broken, a simple axial pull on the connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Features and Benefits
Compact profile for high-density applications
Unique push-pull latching system for secure mating
Vibration and shockproof
360° shielding for full EMC screening
IP50 ingress protection
G coded for higher contact density
Solder termination
Gold plated brass contacts
Cable collets, strain relief and dust caps for extra protection available separately
Unique push-pull latching system for secure mating
Vibration and shockproof
360° shielding for full EMC screening
IP50 ingress protection
G coded for higher contact density
Solder termination
Gold plated brass contacts
Cable collets, strain relief and dust caps for extra protection available separately
Applications
Due to the 0B series compact size, the shielded connectors are ideal for applications in the industrial electronics sector. Some of the most common areas are
Test and measurement equipment
Sensors and actuators
Instrumentation
Medical devices
Audio / video
Sensors and actuators
Instrumentation
Medical devices
Audio / video
Environment
With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments.
FAQ
Q – Are there any accessories available?
A – There is a range of dust caps for the 0B series. The dust caps provide extra protection when the connectors are not in use. See typical stock numbers 178-9057, 178-9085 and 178-9114
A – There is a range of strain relief boots and collets for the 0B series. These provide extra protection for the cable entry into the connector. See typical stock numbers 215-6026, 215-6048 and 215-6054
A – There is a range of dust caps for the 0B series. The dust caps provide extra protection when the connectors are not in use. See typical stock numbers 178-9057, 178-9085 and 178-9114
A – There is a range of strain relief boots and collets for the 0B series. These provide extra protection for the cable entry into the connector. See typical stock numbers 215-6026, 215-6048 and 215-6054
Note
Strain relief boots are to be purchased separately.
OB Series – Metal
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance >10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles
Easy cable assembly
Mechanical endurance >10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP50 |
Series | 0B |
Body Orientation | Straight |
Shell Size | 0 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Contact Material | Brass |