Norcomp M Cable Mount Connector, 4 Contacts, M5 Connector, Plug
- RS-artikelnummer:
- 174-8837
- Tillv. art.nr:
- 850-004-103RLS4
- Tillverkare / varumärke:
- Norcomp
Se kategorien
36 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
104,63 kr
(exkl. moms)
130,79 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 104,63 kr |
5 - 24 | 97,26 kr |
25 - 49 | 89,90 kr |
50 - 99 | 83,71 kr |
100 + | 78,70 kr |
- RS-artikelnummer:
- 174-8837
- Tillv. art.nr:
- 850-004-103RLS4
- Tillverkare / varumärke:
- Norcomp
- COO (Country of Origin):
- TW
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Specifikationer
Attribute | Value |
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M5 |
Plug/Socket | Plug |
Termination Method | Solder |
Contact Gender | Male |
IP Rating | IP67, IP68 |
Current Rating | 1.0A |
Voltage Rating | 60 V |
Mating Type | Threaded |
Body Orientation | Straight |
Series | M |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Pole Format | 4P |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |