Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Socket, Female, IP67, IP68, M5 Series
- RS-artikelnummer:
- 174-8591
- Tillv. art.nr:
- 853-004-213R004
- Tillverkare / varumärke:
- Norcomp
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 100)
117,775 kr
(exkl. moms)
147,219 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
100 + | 117,775 kr | 11 777,50 kr |
- RS-artikelnummer:
- 174-8591
- Tillv. art.nr:
- 853-004-213R004
- Tillverkare / varumärke:
- Norcomp
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M5 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 1.0A |
Body Orientation | Right Angle |
Series | M5 |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Series Number | 853 |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |