Norcomp Circular Connector, 2 Contacts, Cable Mount, M5 Connector, Plug, Male, IP67, IP68, M5 Series
- RS-artikelnummer:
- 174-8574
- Tillv. art.nr:
- 850-002-103RLS4
- Tillverkare / varumärke:
- Norcomp
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 100)
45,501 kr
(exkl. moms)
56,876 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
100 + | 45,501 kr | 4 550,10 kr |
- RS-artikelnummer:
- 174-8574
- Tillv. art.nr:
- 850-002-103RLS4
- Tillverkare / varumärke:
- Norcomp
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M5 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 1.0A |
Series | M5 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 2P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series Number | 850 |
Contact Material | Brass |