- RS-artikelnummer:
- 174-7715
- Tillv. art.nr:
- CCB2S1/08
- Tillverkare / varumärke:
- CAMDENBOSS
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
362,55 kr
(exkl. moms)
453,19 kr
(inkl. moms)
Enheter | Per unit |
1 + | 362,55 kr |
- RS-artikelnummer:
- 174-7715
- Tillv. art.nr:
- CCB2S1/08
- Tillverkare / varumärke:
- CAMDENBOSS
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
CamCirc Fixed Socket Flat, 103 Size, 8 Pole
8 Poles
Panel mount
Receptacle
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments
Panel mount
Receptacle
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 3.9A |
Series | CamCirc CCB2 |
Body Orientation | Straight |
Voltage Rating | 200 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 8P |
Contact Plating | Gold |
Maximum Operating Temperature | +60°C |
Contact Material | Brass |