- RS-artikelnummer:
- 170-5561
- Tillv. art.nr:
- 0308 05-1
- Tillverkare / varumärke:
- Lumberg
Tillfälligt slut i lager – restorder för leverans 2024-08-07
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 50)
54,562 kr
(exkl. moms)
68,202 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
50 + | 54,562 kr | 2 728,10 kr |
- RS-artikelnummer:
- 170-5561
- Tillv. art.nr:
- 0308 05-1
- Tillverkare / varumärke:
- Lumberg
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
0308 Flange chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 250 V |
Contact Plating | Gold over Silver |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 170-5561
- Tillv. art.nr:
- 0308 05-1
- Tillverkare / varumärke:
- Lumberg