- RS-artikelnummer:
- 165-1113
- Tillv. art.nr:
- 09151000373
- Tillverkare / varumärke:
- HARTING
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
334,11 kr
(exkl. moms)
417,64 kr
(inkl. moms)
Enheter | Per unit |
1 + | 334,11 kr |
- RS-artikelnummer:
- 165-1113
- Tillv. art.nr:
- 09151000373
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 HBM front female M20x1,5
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Bulkhead Mount |
Connector Size | M20 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67, IP69K |
Series | Han M23 |
Body Orientation | Straight |
Mating Type | Threaded |
Housing Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |