TE Connectivity Circular Connector, 8 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP65, TRIAD 01 Series
- RS-artikelnummer:
- 164-0636
- Tillv. art.nr:
- 1418049-1
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-09-03
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 500)
186,334 kr
(exkl. moms)
232,918 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
500 + | 186,334 kr | 93 167,00 kr |
- RS-artikelnummer:
- 164-0636
- Tillv. art.nr:
- 1418049-1
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
PCB Plug & Socket
TE Connectivity's Triad 01 Series Printed Circuit Board (PCB) mount connector is available as either a plug or socket. The connector features a screw-locking connection system for secure mating attenuation with compatible plugs, and boasts very good environmental qualities. Availalble in 3 to 8 pole contact configurations, with male and female variants and straight and right-angle options.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | TRIAD 01 |
Voltage Rating | 60 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
- RS-artikelnummer:
- 164-0636
- Tillv. art.nr:
- 1418049-1
- Tillverkare / varumärke:
- TE Connectivity