- RS-artikelnummer:
- 144-7629
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-05-23
Lagt till varukorgen
Pris (ex. moms) Varje
236,53 kr
(exkl. moms)
295,66 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 236,53 kr |
5 - 9 | 224,79 kr |
10 - 49 | 212,93 kr |
50 + | 201,17 kr |
- RS-artikelnummer:
- 144-7629
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
RS PRO Panel Mount M12 Circular Connector Plug
A hardwearing panel mount threaded M12 connector plug with a IP67 rating for use in automation and industrial environments creating a reliable and waterproof connection. Secured to the panel with a M16 clamp nut the connector plug is terminated in a partially stripped 300mm wires for quick and straightforward installation.
Constructed with a tough Nickel Plated Brass body for strength and corrosion resistance and a Gold Flash contact coating for a durable and reliable connection the M12 industrial connector is finished with a Neoprene O ring for a watertight seal suitable for harsh industrial environments.
Features & Benefits
- Male circular connector plug
- 8 pole
- M12 connection
- M16 clamp ring
- IP67 rated
- Nickel plated Brass Body
- Gold plated contacts
- Neoprene O-Ring
- 300 mm Partially stripped wire termination
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Partially Stripped |
IP Rating | IP67 |
Current Rating | 2A |
Series | CPM12 |
Body Orientation | Straight |
Voltage Rating | 30 V |
Mating Type | Screw Coupling |
Housing Material | Nickel Plated Brass |
Contact Plating | Gold Flash |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Contact Material | CuZn |
- RS-artikelnummer:
- 144-7629
- Tillverkare / varumärke:
- RS PRO