Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series
- RS-artikelnummer:
- 144-1298
- Tillv. art.nr:
- 7000-14581-0000000
- Tillverkare / varumärke:
- Murrelektronik Limited
19 I lager för avsändande samma dag
5 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
446,15 kr
(exkl. moms)
557,69 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 446,15 kr |
5 - 9 | 423,42 kr |
10 - 24 | 401,57 kr |
25 + | 379,28 kr |
- RS-artikelnummer:
- 144-1298
- Tillv. art.nr:
- 7000-14581-0000000
- Tillverkare / varumärke:
- Murrelektronik Limited
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Murrelektronik Limited circular connector has 4 contacts and MOSA series. It has a female plug, straight body orientation type and cable mounting method.
Temperature range: -25 to +85 °C
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | 7000 |
Body Orientation | Right Angle |
Voltage Rating | 250.0 V |
Coding | D |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |