- RS-artikelnummer:
- 131-6382
- Tillverkare / varumärke:
- RS PRO
34 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
95,29 kr
(exkl. moms)
119,11 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 95,29 kr |
10 - 49 | 90,55 kr |
50 - 99 | 85,70 kr |
100 + | 80,80 kr |
- RS-artikelnummer:
- 131-6382
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Cable Socket 30A Circular Connectors (Threaded) IP68
Cable Connector Sockets with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
Note
This product could be provided in either blue/black or and all black variant
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 30.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 2P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Outer Diameter | 7→12mm |
- RS-artikelnummer:
- 131-6382
- Tillverkare / varumärke:
- RS PRO